Festo VAVC V Port Ball, VAVC-F9-B-V60-3/4in
- RS Stock No.:
- 343-525
- Mfr. Part No.:
- VAVC-F9-B-V60-3/4"
- Brand:
- Festo
Subtotal (1 unit)*
£30.47
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.47 |
*price indicative
- RS Stock No.:
- 343-525
- Mfr. Part No.:
- VAVC-F9-B-V60-3/4"
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | V Port Ball | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Manifold Block | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type V Port Ball | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Manifold Block | ||
The Festo V-port ball valve is meticulously engineered to provide precise flow control for both industrial and manufacturing applications. Boasting a robust stainless steel construction, it guarantees durability while ensuring adherence to RoHS compliance norms. Its refined design, coupled with high corrosion resistance, makes this component suitable for challenging environments while facilitating easy integration within existing systems. The valve's exceptional weight of just 51.1 g enhances its usability and reliability, ensuring seamless performance across various operational setups. Whether handling air, gas, or liquids, this valve stands out as a dependable choice for professionals seeking efficiency without compromise.
Offers precise flow regulation for enhanced operational performance
Constructed from high-quality corrosion-resistant materials
Lightweight design simplifies installation and maintenance
Meets stringent environmental compliance standards
Related links
- Festo VAVC V Port Ball, VAVC-F7-B-V60-3/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-3in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-11/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V90-3/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V30-3/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-2in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-11/2in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-1/2in
