Festo VMPA Vertical Pressure Shut-Off Plate, 8110429

Subtotal (1 unit)*

£62.13

(exc. VAT)

£74.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.13

*price indicative

RS Stock No.:
343-361
Mfr. Part No.:
VMPA14-HS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Vertical Pressure Shut-Off Plate

Series

VMPA

Standards/Approvals

VDMA24364-B2-L, RoHS-compliant

Product Type

Supply Module

Model Number

8110429

COO (Country of Origin):
DE
The Festo vertical pressure shut-off plate is engineered to excel in a variety of challenging industrial environments. Designed for seamless integration, it features a robust construction that optimally supports pneumatic applications. Its versatile mounting options allow for both manifold sub-base and individual configurations, providing flexibility in system design. Built to function within a pressure range of 3 to 8 bar, it ensures reliable performance while selecting compressed air as its operating medium. The sturdy aluminium alloy housing signifies durability, suitable for moderate corrosion exposure, ensuring long-term reliability.

Optional mounting position enhances installation flexibility

Effective vertical pneumatic linkage for precision shut off

Corrosion resistance class 2 guarantees durability under stress

IP65 degree of protection ensures reliability in various conditions

RoHS compliant materials promote environmental sustainability

Lightweight design at 240 grams facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy