Festo VAME Tie Rod, VAME-XA-Z-84

Subtotal (1 unit)*

£13.84

(exc. VAT)

£16.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.84

*price indicative

RS Stock No.:
343-355
Mfr. Part No.:
VAME-XA-Z-84
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Tie Rod

Series

VAME

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Product Type

Mounting Kit

The Festo Tie rod, designed for precision and durability, is an essential component for various mechanical assemblies. With a length of 84 mm, it provides a robust solution for applications requiring moderate corrosion resistance, thanks to its high-alloy stainless steel construction. Engineered for optimal performance, this product ensures a reliable connection, facilitating effective torque transmission in demanding environments. Its compatibility with both male and female threads allows for versatile mounting options, making it an ideal choice for various machinery configurations. The tie rod not only meets industry standards but also promotes sustainability as it complies with RoHS requirements, ensuring a responsible approach to industrial design.

Constructed from high alloy stainless steel for enhanced durability

Optimised for moderate corrosion resistance, suitable for various environments

Offers dual thread options for versatile installation

Lightweight design enhances efficiency without compromising strength

RoHS compliant, supporting sustainable manufacturing practices

Related links