Festo VAME Tie Rod, VAME-XA-Z-61
- RS Stock No.:
- 351-734
- Mfr. Part No.:
- VAME-XA-Z-61
- Brand:
- Festo
Subtotal (1 unit)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.25 |
*price indicative
- RS Stock No.:
- 351-734
- Mfr. Part No.:
- VAME-XA-Z-61
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Tie Rod | |
| Manufacturer Series | VAME | |
| Model Number | VAME-XA-Z-61 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Tie Rod | ||
Manufacturer Series VAME | ||
Model Number VAME-XA-Z-61 | ||
- COO (Country of Origin):
- DE
The Festo tie rod is designed to meet the demanding needs of various applications. Built with high-alloy stainless steel, it ensures durability and reliability even in moderate corrosion environments. With a length of 61 mm, it offers a compact solution for mounting scenarios where space is limited. Engineered for precision, this product offers a nominal torque of 1.4 Nm, making it ideal for applications requiring meticulous fastening. Its thoughtful design includes an internal hexagon for easy installation, catering to professional users who require efficiency and effectiveness in their work.
Constructed from RoHS compliant materials for eco conscious operations
Features a male and female thread of M4 for versatile connectivity
Includes a tolerance of ± 15% for the nominal tightening torque ensuring optimal performance
Dimensions engineered for a balance of weight and strength at just 32.4 g
Corrosion resistance class CRC 2 is ideal for moderate corrosion situations
Features a male and female thread of M4 for versatile connectivity
Includes a tolerance of ± 15% for the nominal tightening torque ensuring optimal performance
Dimensions engineered for a balance of weight and strength at just 32.4 g
Corrosion resistance class CRC 2 is ideal for moderate corrosion situations