Festo VAME Tie Rod, VAME-XA-Z-10

Subtotal (1 unit)*

£14.93

(exc. VAT)

£17.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.93

*price indicative

RS Stock No.:
351-318
Mfr. Part No.:
VAME-XA-Z-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Tie Rod

Manufacturer Series

VAME

Model Number

VAME-XA-Z-10

COO (Country of Origin):
DE
The Festo tie rod exemplifies precision engineering, designed for reliable performance in industrial applications. Engineered from high-alloy stainless steel, it offers superior strength and corrosion resistance, making it an ideal choice for environments facing moderate corrosion stress. With an internal hexagon for mounting, its versatile design integrates seamlessly into various systems. This product is not only RoHS-compliant but also ensures optimal functionality with a nominal torque of 1.4 Nm, catering to a range of operational needs. The compact dimensions coupled with a lightweight profile enable easy handling and installation, making it a staple for both new projects and replacements in existing systems. Suitable for applications where quality and durability are paramount, this tie rod stands out in the Festo line-up, symbolising uncompromised reliability.

Constructed from high alloy stainless steel ensuring long lasting performance
Features a compact length of 10 mm for space efficient installations
RoHS compliant aligning with environmental safety standards
Provides a nominal torque of 1.4 Nm for secure and efficient fastening
Includes a dual thread design with both male and female M4 threads for versatile connectivity

Related links