Festo VAVN, VAVN-N-A1.6-12-60-V1-P10
- RS Stock No.:
- 342-707
- Mfr. Part No.:
- VAVN-N-A1.6-12-60-V1-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£41.00
(exc. VAT)
£49.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.00 | £4.10 |
*price indicative
- RS Stock No.:
- 342-707
- Mfr. Part No.:
- VAVN-N-A1.6-12-60-V1-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VAVN | |
| Model Number | VAVN-N-A1.6-12-60-V1-P10 | |
| Standards/Approvals | RoHS-compliant,VDMA24364 zone III,Suitable for use with food,DIN 1343 | |
| Product Type | Fitting Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VAVN | ||
Model Number VAVN-N-A1.6-12-60-V1-P10 | ||
Standards/Approvals RoHS-compliant,VDMA24364 zone III,Suitable for use with food,DIN 1343 | ||
Product Type Fitting Assembly | ||
The Festo High quality dosing needle set is expertly designed for precision delivery of liquids and gases in a variety of applications. Crafted from high alloy stainless steel, the dosing needle ensures maximum reliability and durability under demanding conditions. With a compact design and a nominal width of 1.2 mm, this product provides optimal control and flexibility for your specific needs. It is well suited for industries requiring compliance with stringent standards, offering features that prioritize safety and performance. Its corrosion resistance class CRC 3 indicates robust performance even in challenging environments, making it a dependable choice for professionals.
Corrosion resistance for longevity and reliability
RoHS compliant materials ensure environmental safety
Optional mounting position for versatile installation
Suitable for both liquid and gaseous media handling
Maximum particle size tolerance enhances operational efficiency
Related links
- Festo VAVN, VAVN-N-A1.6-12-30-V1-P10
- Festo VAVN, VAVN-N-A1.6-06-60-V1-P10
- Festo VAVN, VAVN-N-A1.6-03-60-V-V1-P10
- Festo VAVN, VAVN-N-A1.6-06-60-V-V1-P10
- Festo VAVN, VAVN-N-A1.6-03-60-F-V-V1-P10
- Festo VAVN, VAVN-N-A1.6-06-30-V1-P10
- Festo VAVN, VAVN-N-A1.6-03-30-V-V1-P10
- Festo VAVN, VAVN-N-A1.6-06-30-V-V1-P10
