Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-12-30-V1-P10
- RS Stock No.:
- 344-958
- Mfr. Part No.:
- VAVN-N-A1.6-12-30-V1-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£41.00
(exc. VAT)
£49.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.00 | £4.10 |
*price indicative
- RS Stock No.:
- 344-958
- Mfr. Part No.:
- VAVN-N-A1.6-12-30-V1-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flow Controller Fitting Kit | |
| Manufacturer Series | VAVN | |
| Model Number | VAVN-N-A1.6-12-30-V1-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flow Controller Fitting Kit | ||
Manufacturer Series VAVN | ||
Model Number VAVN-N-A1.6-12-30-V1-P10 | ||
- COO (Country of Origin):
- BG
The Festo Dosing needle set is engineered for precision in various liquid and gaseous media applications. Its robust construction and compliance with high standards make it a reliable choice for professionals demanding performance and durability. With a sleek design capable of handling a maximum pressure of 0.4 MPa, this needle set is optimised for efficiency, featuring a standard nominal flow rate designed to meet stringent industry expectations. Its materials are crafted for food compatibility, ensuring safety and reliability in sensitive environments, while the impressive corrosion resistance provides longevity in high-stress applications. The needle set is suitable for versatile mounting options, making it an adaptable choice for diverse setups.
Corrosion resistance class CRC 3 ensures durability in challenging environments
RoHS compliant materials certify its suitability for food related applications
Universal applicability across both liquid and gaseous media
Variable ambient and storage temperatures allow for flexible use
Optional mounting position enhances its adaptability
RoHS compliant materials certify its suitability for food related applications
Universal applicability across both liquid and gaseous media
Variable ambient and storage temperatures allow for flexible use
Optional mounting position enhances its adaptability
Related links
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-30-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-12-60-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-60-F-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-60-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-30-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-30-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V-V1-P10
