Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V1-P10
- RS Stock No.:
- 350-776
- Mfr. Part No.:
- VAVN-N-A1.6-06-60-V1-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£41.00
(exc. VAT)
£49.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.00 | £4.10 |
*price indicative
- RS Stock No.:
- 350-776
- Mfr. Part No.:
- VAVN-N-A1.6-06-60-V1-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flow Controller Fitting Kit | |
| Manufacturer Series | VAVN | |
| Model Number | VAVN-N-A1.6-06-60-V1-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flow Controller Fitting Kit | ||
Manufacturer Series VAVN | ||
Model Number VAVN-N-A1.6-06-60-V1-P10 | ||
- COO (Country of Origin):
- BG
The Festo dosing needle set is engineered for precision in fluid transfer and application. It brings together durability and performance, making it an essential component in industries requiring stringent quality and safety standards. Crafted from high-alloy stainless steel, this needle excels in handling both liquid and gaseous media while ensuring compliance with RoHS regulations. Its robust design withstands high corrosion stresses, particularly beneficial in challenging environments. This product guarantees a seamless integration with various systems, optimizing efficiency and reliability in your operations.
Corrosion resistance class 3 ensures long-lasting performance
Optimal media temperature range allows for versatile usage
Lowest maximum particle size of 5 μm safeguards media integrity
Supports optional mounting positions for flexibility in installation
Weighs only 8.3 g for lightweight application without compromising strength
Optimal media temperature range allows for versatile usage
Lowest maximum particle size of 5 μm safeguards media integrity
Supports optional mounting positions for flexibility in installation
Weighs only 8.3 g for lightweight application without compromising strength
Related links
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-30-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-12-60-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-30-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-60-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-60-F-V-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-12-30-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-03-30-V-V1-P10
