SMC Vacuum Filter - ZFC Series, 10 μm

Subtotal (1 unit)*

£13.86

(exc. VAT)

£16.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.86

*price indicative

RS Stock No.:
391-934
Mfr. Part No.:
ZFC75-B-X04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Filter

Filtration Size

10μm

Series

ZFC

Maximum Flow Rate

100L/min

Housing Material

Polycarbonate

Seal Material

Halogenated Nitrile Rubber

Element Material

Plastic

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC In-line air filter is designed to excel in demanding environments, providing optimal air quality for pneumatic systems. With a robust construction and innovative design, this filter efficiently captures impurities up to 10 μm, ensuring reliable performance. Its polycarbonate case enhances durability while the nylon material option caters to specific applications, promoting versatility. The filter's compact design allows for flexible mounting orientations, making it easy to install in various setups. The product not only boasts a hygienic white element, making monitoring efficiency easier, but also integrates a lock mechanism to prevent scattering of components during servicing. Ideal for use in diverse industrial applications, this filter enhances the longevity and reliability of connected equipment.

Features a clean, white element for easy foreign matter detection

Offers flexibility in tubing options, catering to a range of applications

Compact design allows for efficient space utilisation in installations

Available in made-to-order variations for specific customer needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy