SMC 16 mm Flat FKM Vacuum Pad ZP16UF
- RS Stock No.:
- 894-338
- Mfr. Part No.:
- ZP16UF
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.57 | £4.757 |
*price indicative
- RS Stock No.:
- 894-338
- Mfr. Part No.:
- ZP16UF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | FKM | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material FKM | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 13 mm Flat Fluoroelastomer Vacuum Pad ZP13UF
- SMC 4 mm Flat Fluoroelastomer Vacuum Pad ZP04UF
- SMC 6 mm Bellow Fluoroelastomer Vacuum Pad ZP06BF
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP16CS
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP16CTS
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16UTS-A6
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UTN-A6
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16CN-B6 M6
