SMC 13 mm Flat FKM Vacuum Pad ZP13UF
- RS Stock No.:
- 894-335
- Mfr. Part No.:
- ZP13UF
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£43.00
(exc. VAT)
£51.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.00 | £4.30 |
*price indicative
- RS Stock No.:
- 894-335
- Mfr. Part No.:
- ZP13UF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 13mm | |
| Pad Type | Flat | |
| Pad Material | FKM | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 13mm | ||
Pad Type Flat | ||
Pad Material FKM | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 16 mm Flat Fluoroelastomer Vacuum Pad ZP16UF
- SMC 4 mm Flat Fluoroelastomer Vacuum Pad ZP04UF
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UTN-A6
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UN-A5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UN-B5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-A6 M6 x 1
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CNK10-B5-A10 M5 x 0.8
