SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16CN-B6 M6
- RS Stock No.:
- 778-678
- Mfr. Part No.:
- ZPT16CN-B6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£9.53
(exc. VAT)
£11.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.53 |
*price indicative
- RS Stock No.:
- 778-678
- Mfr. Part No.:
- ZPT16CN-B6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M6 | |
| Pad Diameter | 16mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 18mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M6 | ||
Pad Diameter 16mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 18mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed to provide versatile vacuum entry solutions, offering an effective means for the secure handling of various workpieces under challenging conditions with a robust and reliable build.
Various pad styles include flat, with ribs, and deep for diverse application needs
Built from NBR, silicon, urethane, and fluorine rubber for excellent wear resistance
Temperature resistance ranges from -30°C to 250°C based on material selection
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16CN-B6 M6
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B6 M6 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UN-B6 M6 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10CN-B6 M6 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-B6 M6 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-B6 M6 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR16CN-06-B6 6 mm
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-B5 M5
