SMC 6 mm Bellow FKM Vacuum Pad ZP06BF
- RS Stock No.:
- 894-327
- Mfr. Part No.:
- ZP06BF
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£7.69
(exc. VAT)
£9.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.69 |
*price indicative
- RS Stock No.:
- 894-327
- Mfr. Part No.:
- ZP06BF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 6mm | |
| Pad Type | Bellow | |
| Pad Material | FKM | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 6mm | ||
Pad Type Bellow | ||
Pad Material FKM | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 6 mm Bellow Polyurethane Vacuum Pad ZP06BU
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BS
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B4 M4 x 0.7
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BGS
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BGS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSJ10-B5-A8 M5 x 0.8
