SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B4 M4 x 0.7
- RS Stock No.:
- 893-938
- Mfr. Part No.:
- ZPT06BN-B4
- Brand:
- SMC
Subtotal (1 unit)*
£9.66
(exc. VAT)
£11.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.66 |
*price indicative
- RS Stock No.:
- 893-938
- Mfr. Part No.:
- ZPT06BN-B4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M4 x 0.7 | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M4 x 0.7 | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC versatile vacuum pad designed for effective gripping in automated processes. It enhances productivity by providing reliable adhesion through its well-engineered bellows structure.
Optimised for use with a buffer, improving performance in delicate applications
Constructed from Durable materials for longevity and reliability
Designed for easy integration into existing systems
Lightweight, facilitating efficient operation and handling
Related links
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT08BN-B4 M4 x 0.7
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A5
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A6 M6 x 1
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR06UN-04-B4 M4 x 0.7
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BGN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
