SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A6 M6 x 1

Subtotal (1 unit)*

£9.71

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.71

*price indicative

RS Stock No.:
893-937
Mfr. Part No.:
ZPT06BN-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M6 x 1

Product Type

Vacuum Pad

Pad Diameter

6mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZPT

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum pad provides reliable handling capabilities in various applications, employing a bellows design for optimal flexibility without a buffer.

Available in diameters from 2 to 125mm with multiple cup materials

Offers four cup designs: flat, flat with ribs, deep, and bellows

Ensures vertical vacuum entry via one-touch fittings or threaded connections

Optional buffers available with strokes up to 50mm for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy