SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BS
- RS Stock No.:
- 895-108
- Mfr. Part No.:
- ZP3-06BS
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£51.00
(exc. VAT)
£61.20
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.00 | £5.10 |
*price indicative
- RS Stock No.:
- 895-108
- Mfr. Part No.:
- ZP3-06BS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC Compact pad designed to enhance vacuum lifting capabilities, featuring bellows designed for optimal handling and transfer of various materials in industrial applications.
Heavy-duty vacuum pad suitable for diverse lifting operations
Promotes efficient handling and transfer of routine and unique loads
Related links
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BGS
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BGS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BS-A5 M5 x 0.8
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BGS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BS
