SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BS-A5 M5 x 0.8
- RS Stock No.:
- 895-336
- Mfr. Part No.:
- ZP3-T06BS-A5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£10.01
(exc. VAT)
£12.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.01 |
*price indicative
- RS Stock No.:
- 895-336
- Mfr. Part No.:
- ZP3-T06BS-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 6mm | |
| Connection Size | M5 x 0.8 | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 6mm | ||
Connection Size M5 x 0.8 | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet features an adaptor designed to optimise vacuum performance in various automated applications. This innovation seamlessly integrates with existing systems, enhancing efficiency and reliability in material handling processes.
Designed for vertical vacuum entry with optional adapters
Compatible with one-touch fittings and threaded connections
Related links
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGS-A5 M5 x 0.8
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-T08BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BGS-A5 M5 x 0.8
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-T08BGS-A5 M5 x 0.8
- SMC 13 mm Bellow Silicon Rubber Vacuum Pad ZP3-T13BGS-A5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGSJ10-B5 M5 x 0.8
