SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-T08BGS-A5 M5 x 0.8
- RS Stock No.:
- 895-349
- Mfr. Part No.:
- ZP3-T08BGS-A5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.00 |
*price indicative
- RS Stock No.:
- 895-349
- Mfr. Part No.:
- ZP3-T08BGS-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 8mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 8mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling of various materials, ensuring a reliable grip in pneumatic applications. It enhances productivity through its designed design tailored for specific operational needs.
Compact design allows for versatile installation in tight spaces
Vertical vacuum entry simplifies connection options
Multiple pad types available, including flat and bellows for diverse applications
Production from various materials ensures compatibility with unequalled media
Related links
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGS-A5 M5 x 0.8
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-T08BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BGS-A5 M5 x 0.8
- SMC 13 mm Bellow Silicon Rubber Vacuum Pad ZP3-T13BGS-A5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BS-A5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGSJ10-B5 M5 x 0.8
