SMC 4 mm Flat Polyurethane Rubber Vacuum Pad ZP04UU
- RS Stock No.:
- 894-326
- Mfr. Part No.:
- ZP04UU
- Brand:
- SMC
Subtotal (1 pack of 10 units)*
£30.00
(exc. VAT)
£36.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.00 | £3.00 |
*price indicative
- RS Stock No.:
- 894-326
- Mfr. Part No.:
- ZP04UU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 4mm | |
| Pad Type | Flat | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 4mm | ||
Pad Type Flat | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 40 mm Bellow Polyurethane Rubber Vacuum Pad ZP40HBU
- SMC 40 mm Deep Polyurethane Rubber Vacuum Pad ZP40DU
- SMC 8 mm Bellow Polyurethane Rubber Vacuum Pad ZP08BU
- SMC 10 mm Deep Polyurethane Rubber Vacuum Pad ZP10DU
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
