Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-RA

Subtotal (1 unit)*

£42.64

(exc. VAT)

£51.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.64

*price indicative

RS Stock No.:
849-638
Mfr. Part No.:
OGVM-30X65-AV-N-RA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Position of Connection On Top

Series

OGVM

Holding Force

66N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector provides a reliable solution for handling workpieces in various applications, boasting a robust design tailored for effective grip and operational precision.

Height compensator for suction cup allows adaptation to varying workpiece dimensions

Optimised for a minimum workpiece radius of 15 mm for enhanced applicability

Nominal size of 6 mm ensures compatibility with standard mounting systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy