SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT10BS-A5
- RS Stock No.:
- 398-705
- Mfr. Part No.:
- ZPT10BS-A5
- Brand:
- SMC
Subtotal (1 unit)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.01 |
*price indicative
- RS Stock No.:
- 398-705
- Mfr. Part No.:
- ZPT10BS-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13.8mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT13BS-A5
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BS-B5
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- SMC 32 mm Bellow Silicone Suction Cup ZPT32BS-B5
- SMC 32 mm Bellow Silicone Suction Cup ZP2-32HBS
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-A5
- SMC 50 mm Bellow Silicone Pneumatic Suction Cup ZPT50HBS-B8
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-04ZJS
