SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT13BS-A5
- RS Stock No.:
- 398-706
- Mfr. Part No.:
- ZPT13BS-A5
- Brand:
- SMC
Subtotal (1 unit)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.01 |
*price indicative
- RS Stock No.:
- 398-706
- Mfr. Part No.:
- ZPT13BS-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 19mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT10BS-A5
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- SMC 32 mm Bellow Silicone Suction Cup ZPT32BS-B5
- SMC 32 mm Bellow Silicone Suction Cup ZP-32HBS
- SMC 13 mm Bellow Silicone Suction Cup ZPT13BS-B5
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-A5
- SMC 32 mm Bellow Polyurethane Pneumatic Suction Cup ZP32BU
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5
