SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-A5
- RS Stock No.:
- 391-194
- Mfr. Part No.:
- ZPT16BS-A5
- Brand:
- SMC
Subtotal (1 unit)*
£13.08
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.08 |
*price indicative
- RS Stock No.:
- 391-194
- Mfr. Part No.:
- ZPT16BS-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B6
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B01 1/8 in
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BS-A6 M6 x 1
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BS-B5 M5 x 0.8
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-BS
- SMC 50 mm Bellow Silicone Suction Cup ZPT50BS-B01 1/8 in
