SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B01 1/8 in
- RS Stock No.:
- 391-196
- Mfr. Part No.:
- ZPT16BS-B01
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 391-196
- Mfr. Part No.:
- ZPT16BS-B01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/8 in | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/8 in | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-B6
- SMC 16 mm Bellow Silicone Suction Cup ZPT16BS-A5
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
- SMC 50 mm Bellow Silicone Suction Cup ZPT50BS-B01 1/8 in
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BS-A6 M6 x 1
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BS-B5 M5 x 0.8
- SMC 16 mm Bellow Silicone Pneumatic Suction Cup ZP2A-M01P
- SMC 16 mm Bellow Silicone Pneumatic Suction Cup ZP2-16JS
