SMC 8 mm Bellow Rubber Suction Cup ZP08BGS
- RS Stock No.:
- 391-967
- Mfr. Part No.:
- ZP08BGS
- Brand:
- SMC
Subtotal (1 unit)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.50 |
*price indicative
- RS Stock No.:
- 391-967
- Mfr. Part No.:
- ZP08BGS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 8mm | |
| Pad Type | Bellow | |
| Pad Material | Rubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 8mm | ||
Pad Type Bellow | ||
Pad Material Rubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique bellow shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of conductive silicon rubber
8 mm pad diameter
Related links
- SMC 8 mm Bellow Silicon Rubber Suction Cup ZP08BS
- SMC 8 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-TB08MBGN-H5
- SMC 32 mm Bellow Rubber Suction Cup ZP2-32KP
- SMC 4 mm Bellow Silicon Rubber Suction Cup ZP3-T04BGS-A5 M5 x 0.8
- SMC 20 mm Bellow Silicon Rubber Suction Cup ZP20BS
- SMC 50 mm Bellow Silicon Rubber Suction Cup ZP50BS
- SMC 20 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP20BF
- SMC 5 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-05ZJN
