SMC 5 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-05ZJN
- RS Stock No.:
- 895-629
- Mfr. Part No.:
- ZP2-05ZJN
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£6.34
(exc. VAT)
£7.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.34 |
*price indicative
- RS Stock No.:
- 895-629
- Mfr. Part No.:
- ZP2-05ZJN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 5mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 5mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 6.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 20 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-40ZJN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
- SMC 20 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP20BF
- SMC 8 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP-TB08MBGN-H5
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BGN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BN
