SMC 20 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP20BF
- RS Stock No.:
- 895-634
- Mfr. Part No.:
- ZP20BF
- Brand:
- SMC
Subtotal (1 unit)*
£10.53
(exc. VAT)
£12.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.53 |
*price indicative
- RS Stock No.:
- 895-634
- Mfr. Part No.:
- ZP20BF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 20 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-40ZJN
- SMC 8 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP-TB08MBGN-H5
- SMC 5 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-05ZJN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BGN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BN
- SMC 10 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-10UMGN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BGN
