SMC 8 mm Bellow Fluororubber Suction Cup ZP08BF

Subtotal (1 unit)*

£6.45

(exc. VAT)

£7.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.45

*price indicative

RS Stock No.:
391-966
Mfr. Part No.:
ZP08BF
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

8mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Fluororubber

Connection Type

Threaded

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

7mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique bellow shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.

Made of fluoro rubber

8 mm pad diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy