SMC 40 mm Bellow Fluororubber Suction Cup ZP40BF
- RS Stock No.:
- 391-164
- Mfr. Part No.:
- ZP40BF
- Brand:
- SMC
Subtotal (1 unit)*
£13.87
(exc. VAT)
£16.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.87 |
*price indicative
- RS Stock No.:
- 391-164
- Mfr. Part No.:
- ZP40BF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 50 mm Bellow Fluororubber Suction Cup ZP50BF
- SMC 32 mm Bellow Fluororubber Suction Cup ZPT32BF-B01 1/8 in
- SMC 10 mm Bellow Fluororubber Suction Cup ZP10BF
- SMC 10 mm Bellow Fluororubber Suction Cup ZPT10BF-A5
- SMC 8 mm Bellow Fluororubber Suction Cup ZP08BF
- SMC 10 mm Flat Fluororubber Suction Cup ZP10UF
- Festo 200 mm Flat Fluororubber Suction Cup ESV-200-SF
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
