Camozzi 5/2 Solenoid Valve - Double Solenoid G 1/4 3 Series
- RS Stock No.:
- 280-5310
- Mfr. Part No.:
- 354-011-02
- Brand:
- Camozzi
Subtotal (1 unit)*
£167.91
(exc. VAT)
£201.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.91 |
*price indicative
- RS Stock No.:
- 280-5310
- Mfr. Part No.:
- 354-011-02
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Function | 5/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | 3 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Function 5/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi solenoid valves with G1/8 and G1/4 ports is equipped with manual override for stable operation and can utilize series U or G solenoids.
Installation in any position
Operating temperature 0 to 60°C
Operating temperature 0 to 60°C
Related links
- Camozzi 5/2 Solenoid Valve - Solenoid, Spring Return G 1/4 3 Series
- Camozzi 5/2 Spool Valve - Pneumatic Spring G 1/4 3 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 3/8 SY9000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 VF3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 VF3000 Series 220V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SYJ5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
