Camozzi 5/2 Solenoid Valve - Solenoid, Spring Return G 1/4 3 Series

Subtotal (1 unit)*

£124.55

(exc. VAT)

£149.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.55

*price indicative

RS Stock No.:
280-5311
Mfr. Part No.:
354-015-02
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid, Spring Return

Manufacturer Series

3

RoHS Status: Exempt

COO (Country of Origin):
IT
The Camozzi solenoid valves with G1/8 and G1/4 ports is equipped with manual override for stable operation and can utilize series U or G solenoids.

Installation in any position
Operating temperature 0 to 60°C

Related links