Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- RS Stock No.:
- 651-179
- Mfr. Part No.:
- VZWM-L-M22C-N14-F4
- Brand:
- Festo
Subtotal (1 unit)*
£69.16
(exc. VAT)
£82.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.16 |
*price indicative
- RS Stock No.:
- 651-179
- Mfr. Part No.:
- VZWM-L-M22C-N14-F4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for versatile control in pneumatic systems, particularly for fluid and gas handling. Its servo-controlled actuation ensures rapid and precise operation, making it ideal for applications where reliability and performance are paramount. The valve features a compact design suitable for in-line installation, fostering optimal integration within existing systems. With a soft sealing principle and a robust construction, the valve is tailored to handle a range of mediums, including compressed air, inert gases, and neutral fluids. Its adaptability to various mounting positions, particularly in vertical orientations, empowers users with flexibility in setup, enhancing overall operational efficiency.
Pilot actuated allowing for efficient and precise control over fluid flow
RoHS-compliant which ensuring environmentally friendly use
Tightening torque values support secure installation and maintenance
Corrosion resistance class CRC 1 providing resilience in challenging conditions
RoHS-compliant which ensuring environmentally friendly use
Tightening torque values support secure installation and maintenance
Corrosion resistance class CRC 1 providing resilience in challenging conditions
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
