Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- RS Stock No.:
- 647-365
- Mfr. Part No.:
- VZWM-L-M22C-N12-F4
- Brand:
- Festo
Subtotal (1 unit)*
£69.16
(exc. VAT)
£82.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.16 |
*price indicative
- RS Stock No.:
- 647-365
- Mfr. Part No.:
- VZWM-L-M22C-N12-F4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/2 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a highly efficient, electric actuator designed to control the flow of various media, enhancing automation in industrial applications. Engineered for versatility, this 2/2-way, monostable valve features a soft-sealing principle, making it ideal for the precise handling of compressed air, inert gases, water, and neutral fluids. With the ability to operate under a wide range of pressures, from 0.05 MPa to 1 MPa for gases and 0.05 MPa to 0.6 MPa for liquids, it ensures reliable functionality in demanding environments. The valve's compact design supports in-line installation, making it perfect for integration into existing systems whilst delivering consistent performance from -10 °C to 60 °C. Its RoHS-compliant materials and exceptional corrosion resistance further underline its suitability for long-term use.
RoHS-compliant materials ensure environmental safety
Features low-corrosion stress rating for longevity
Compact design contributes to easier installation and maintenance
Fast switching times enhance operational responsiveness
Features low-corrosion stress rating for longevity
Compact design contributes to easier installation and maintenance
Fast switching times enhance operational responsiveness
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
