Festo Flow Control Pneumatic Control Valve - CPV10 Series
- RS Stock No.:
- 650-696
- Mfr. Part No.:
- CPV10-BS-2XGRAZ-M7
- Brand:
- Festo
Subtotal (1 unit)*
£49.14
(exc. VAT)
£58.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.14 |
*price indicative
- RS Stock No.:
- 650-696
- Mfr. Part No.:
- CPV10-BS-2XGRAZ-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Flow Control | |
| Manufacturer Series | CPV10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Flow Control | ||
Manufacturer Series CPV10 | ||
- COO (Country of Origin):
- DE
The Festo One-way flow control valve offers precise control in fluid systems, ensuring optimal flow management. Designed for efficiency, this valve is engineered to maintain consistent pressure while preventing backflow, which is vital for applications requiring reliable operation. Its compact design simplifies integration into existing setups, making it functionally versatile across various sectors. The product is RoHS-compliant, supporting environmental responsibility while delivering high-performance results. Trusted for its durability and reliability, this valve is an essential component in maintaining operational excellence within fluid control systems.
Designed for one way flow control to enhance operational efficiency
Prevents backflow which ensuring system integrity
Compact build facilitates easy integration in different setups
RoHS compliant materials promote environmental sustainability
Weighs only 30 g making it lightweight and easy to install
Suitable for a wide range of applications across industries
Prevents backflow which ensuring system integrity
Compact build facilitates easy integration in different setups
RoHS compliant materials promote environmental sustainability
Weighs only 30 g making it lightweight and easy to install
Suitable for a wide range of applications across industries
Related links
- Festo Flow Control Pneumatic Control Valve - CPV10 Series
- Festo Flow Control Pneumatic Control Valve - CPV14 Series
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic Control Valve VFOE Series 1/8in, VFOE-LE-T
- Festo Rotary Knob One Way Flow Control Pneumatic Control Valve GRP Series G 1/8, 542022
- Festo Rotary Knob One Way Flow Control Pneumatic Control Valve GRP Series G 1/8, 542023
- Festo CPV10 Pneumatic Terminal, 176055
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T

