SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24V dc

Subtotal (1 unit)*

£91.65

(exc. VAT)

£109.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.65

*price indicative

RS Stock No.:
646-207
Mfr. Part No.:
SY5C00-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

SUP, EXH

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24V dc

Series

SY5000

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Valve Function

5/3 Way, 5/2 Way

Standards/Approvals

RoHS, Crus, CE

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.

RoHS compliant

Ozone resistance has been improved

Flow has been increased by up to 80 percent

Built-in strainer in the pilot valve prevents trouble caused by foreign matter

Related links