SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- RS Stock No.:
- 623-819
- Mfr. Part No.:
- SY5401-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£93.68
(exc. VAT)
£112.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.68 |
*price indicative
- RS Stock No.:
- 623-819
- Mfr. Part No.:
- SY5401-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Solenoid Valve is designed for use with air and operates efficiently across a wide range of pressures and temperatures, making it suitable for various pneumatic applications.
H NBR seal
IP67 rated
Internal pilot
IP67 rated
Internal pilot
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 SY5000 Series
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY7000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- RS PRO 5L PP Narrow Neck Carboy Bottle



