SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 646-165
- Mfr. Part No.:
- SY3100R-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£54.30
(exc. VAT)
£65.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.30 |
*price indicative
- RS Stock No.:
- 646-165
- Mfr. Part No.:
- SY3100R-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | SY3000 | |
| Valve Function | 5/2 Way, 5/3 Way | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series SY3000 | ||
Valve Function 5/2 Way, 5/3 Way | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for 4/5-port configurations, offering reliable control and efficient regulation of air flow in pneumatic systems. Engineered for quick response times and high performance, it is ideal for applications that require fast switching and precise control. It provide long-term, trouble-free operation in harsh industrial environments.
Durable construction
Compact and reliable
CE and UKCA compliant
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot Metric SY3000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot SY3000 Series



