SMC Pneumatic Solenoid Valve - Solenoid NPT SY7000 Series 24V dc

Subtotal (1 unit)*

£97.66

(exc. VAT)

£117.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.66

*price indicative

RS Stock No.:
645-985
Mfr. Part No.:
SY7A00-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

SUP, EXH

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24V dc

Series

SY7000

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.

RoHS compliant

High flow with low power consumption in a compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy