Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1-1/2 82900 Series

Subtotal (1 unit)*

£71.19

(exc. VAT)

£85.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.19

*price indicative

RS Stock No.:
643-175
Mfr. Part No.:
8290600.0000.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1-1/2

Actuation Type

Pilot

Manufacturer Series

82900

COO (Country of Origin):
DE
The Buschjost Pilot actuated diaphragm valve features an aluminium body and is shock and vibration tested. Designed for air, it has a normally closed switching function and operates via remote pilot control. It supports temperatures from -20°C to +85°C for dusty gas and ambient conditions. The valve includes a TPE seat seal for reliable sealing performance.

Quick release valve for Pantograph systems
One piece diaphragm
Clear compact design
High flow rate
EN 61373 compliant

Related links