Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 84520 Series

Subtotal (1 unit)*

£385.73

(exc. VAT)

£462.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.73

*price indicative

RS Stock No.:
643-081
Mfr. Part No.:
8452400.0000.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1

Actuation Type

Pilot/Spring

Manufacturer Series

84520

COO (Country of Origin):
DE
The Buschjost 2/2-way seat valve can be easily rebuilt into normally open or double-acting versions without tools and is suitable for contaminated fluids and vacuum applications up to 90%. It operates pressure-actuated by external fluid with a normally closed switching function and has a determined flow direction. The valve features a dezincification brass body, PTFE seat seal, and self-adjustable spindle sealing.

Optical position indicator is standard
Damped closing
High flow rate
CE and UKCA compliant

Related links