Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 2 82280 Series

Subtotal (1 unit)*

£487.49

(exc. VAT)

£584.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£487.49

*price indicative

RS Stock No.:
643-027
Mfr. Part No.:
8228700.0000.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 2

Actuation Type

Pilot/Spring

Manufacturer Series

82280

COO (Country of Origin):
DE
The Buschjost 2/2-way seat valves are designed for neutral gases and liquids, featuring a normally closed, pressure-actuated design. It operate within a fluid temperature range of -10°C to +180°C. Constructed with durable materials like brass, stainless steel, and PTFE seals, they ensure reliable performance. These valves are ideal for applications involving contaminated fluids, offering high flow rates and robust sealing.

Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant

Related links