Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1 82900 Series
- RS Stock No.:
- 643-173
- Mfr. Part No.:
- 8290400.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£51.32
(exc. VAT)
£61.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.32 |
*price indicative
- RS Stock No.:
- 643-173
- Mfr. Part No.:
- 8290400.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1 | |
| Actuation Type | Pilot | |
| Manufacturer Series | 82900 | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1 | ||
Actuation Type Pilot | ||
Manufacturer Series 82900 | ||
- COO (Country of Origin):
- DE
The Buschjost Pilot actuated diaphragm valve features an aluminium body and is shock and vibration tested. Designed for air, it has a normally closed switching function and operates via remote pilot control. It supports temperatures from -20°C to +85°C for dusty gas and ambient conditions. The valve includes a TPE seat seal for reliable sealing performance.
Quick release valve for Pantograph systems
One piece diaphragm
Clear compact design
High flow rate
EN 61373 compliant
One piece diaphragm
Clear compact design
High flow rate
EN 61373 compliant
Related links
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 3/4 82900 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1-1/2 82900 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1/2 82160 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1 82960 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 1 82160 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot G 3/4 82160 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 84520 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82540 Series

