Buschjost Pneumatic Pilot Operated Valves - Pilot

Subtotal (1 unit)*

£50.96

(exc. VAT)

£61.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.96

*price indicative

RS Stock No.:
643-172
Mfr. Part No.:
8290300.0000.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Pilot Operated Valves

Port Size

G 3/4

Actuation Type

Pilot

Body Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS, UKCA

COO (Country of Origin):
DE
The Buschjost Pilot actuated diaphragm valve features an aluminium body and is shock and vibration tested. Designed for air, it has a normally closed switching function and operates via remote pilot control. It supports temperatures from -20°C to +85°C for dusty gas and ambient conditions. The valve includes a TPE seat seal for reliable sealing performance.

Quick release valve for Pantograph systems

One piece diaphragm

Clear compact design

High flow rate

EN 61373 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy