Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/8 82400 Series

Subtotal (1 unit)*

£125.04

(exc. VAT)

£150.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.04

*price indicative

RS Stock No.:
643-034
Mfr. Part No.:
8240180.9100.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 3/8

Actuation Type

Pilot/Spring

Manufacturer Series

82400

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.

High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant

Related links