Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82480 Series
- RS Stock No.:
- 643-047
- Mfr. Part No.:
- 8248700.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£751.74
(exc. VAT)
£902.09
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £751.74 |
*price indicative
- RS Stock No.:
- 643-047
- Mfr. Part No.:
- 8248700.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82480 | |
Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82480 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve designed for aggressive gases and liquids, offering high flow rates and excellent media compatibility due to optimal material combinations. They feature a normally closed, pressure-actuated design. The valves are constructed from stainless steel, PTFE, and FPM seals for durability. Suitable for contaminated fluids, they are reliable in demanding applications, with self-adjustable spindle sealing and high-performance coatings.
Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant
For robust industry applications
Damped closing
CE and UKCA compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 86500 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82560 Series
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82960 Series 230V ac

