Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82960 Series 24V dc

Subtotal (1 unit)*

£241.33

(exc. VAT)

£289.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.33

*price indicative

RS Stock No.:
643-075
Mfr. Part No.:
8296663.8171.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1-1/2

Actuation Type

Solenoid

Manufacturer Series

82960

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.

High flow rate
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved

Related links