Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82960 Series 24V dc
- RS Stock No.:
- 643-076
- Mfr. Part No.:
- 8296700.8171.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£343.64
(exc. VAT)
£412.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.64 |
*price indicative
- RS Stock No.:
- 643-076
- Mfr. Part No.:
- 8296700.8171.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82960 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82960 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.
High flow rate
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82960 Series 24V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82960 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82960 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82960 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82540 Series 24V dc

