Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 86500 Series 24V dc

Subtotal (1 unit)*

£1,074.72

(exc. VAT)

£1,289.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,074.72

*price indicative

RS Stock No.:
643-099
Mfr. Part No.:
8650700.8401.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 2

Actuation Type

Solenoid

Manufacturer Series

86500

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve is designed for neutral gases and liquids with a normally closed switching function and solenoid actuation with forced lifting. Operating with a fluid temperatures between -20°C and +90°C. The valve’s robust construction and versatile materials ensure reliable performance across a wide range of industrial applications.

Valve piston with PTFE guide ring
Suitable for vacuum
CE and UKCA compliant
IEC and IECEx approved

Related links