SMC 3/2 Solenoid Valve - Solenoid V11 Series
- RS Stock No.:
- 623-893
- Mfr. Part No.:
- V115-4DZ
- Brand:
- SMC
Subtotal (1 unit)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.06 |
*price indicative
- RS Stock No.:
- 623-893
- Mfr. Part No.:
- V115-4DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V11 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series V11 | ||
- COO (Country of Origin):
- JP
The SMC 3-Port Solenoid Valve represents a critical innovation in fluid control technology. Designed specifically for precision applications, it ensures reliable operation and accessibility in various industrial environments. With a robust construction and versatile actuation options, this valve delivers efficient airflow management, enhancing overall system performance. Its compact design allows for easy integration into existing systems, while the exceptional build quality promises long-lasting durability under demanding conditions.
Robust construction ensures reliability in various environments
Power saving circuit technology significantly reduces energy consumption
Compact design for easy integration into tight spaces
Versatile actuation options cater to diverse application needs
Durable materials provide outstanding longevity and performance
Designed for precision airflow management in fluid control systems
Power saving circuit technology significantly reduces energy consumption
Compact design for easy integration into tight spaces
Versatile actuation options cater to diverse application needs
Durable materials provide outstanding longevity and performance
Designed for precision airflow management in fluid control systems
Related links
- SMC 3/2 Solenoid Valve - Solenoid V11 Series
- SMC 3/2 Solenoid Valve - Solenoid V115 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500 Series 230V ac
- SMC 3/2 Solenoid Valve - Solenoid XT323 Series
- SMC 3/2 Solenoid Valve - Solenoid VT325 Series
- SMC 3/2 Solenoid Valve - Solenoid SY5000 Series
- SMC 3/2 Solenoid Valve - Solenoid VG342R Series

