SMC 3/2 Solenoid Valve - Solenoid V115 Series 110V ac
- RS Stock No.:
- 623-892
- Mfr. Part No.:
- V115-3DZ
- Brand:
- SMC
Subtotal (1 unit)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.06 |
*price indicative
- RS Stock No.:
- 623-892
- Mfr. Part No.:
- V115-3DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V115 | |
| Solenoid Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series V115 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC Pilot valve assembly designed for compact and lightweight pneumatic control applications. Its commonly used to pilot larger process valves or actuators in automation systems. It delivers dependable switching performance, ensuring accurate pneumatic actuation even in compact control systems. Its built-in surge suppressor and indicator light offer enhanced protection and operational visibility for troubleshooting and maintenance.
Compact and lightweight
Low power consumption
CE compliant
Low power consumption
CE compliant
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700 Series 110V ac
- SMC 3/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 SYJ500 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 110V ac
- SMC 3/2 Solenoid Valve - Solenoid V11 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc

